ProLight Opto3.25 V Amber LED SMD, Proeon PM2B PM2B-3LAE-SD
- RS Stock No.:
- 894-7780
- Mfr. Part No.:
- PM2B-3LAE-SD
- Brand:
- ProLight Opto
Stock information currently inaccessible
- RS Stock No.:
- 894-7780
- Mfr. Part No.:
- PM2B-3LAE-SD
- Brand:
- ProLight Opto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 126 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 597 nm | |
| Forward Current | 700mA | |
| Dimensions | 8 (Dia.) x 5.5 (H)mm | |
| Series | Proeon PM2B | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 126 lm | ||
Lens Shape Round | ||
Dominant Wavelength 597 nm | ||
Forward Current 700mA | ||
Dimensions 8 (Dia.) x 5.5 (H)mm | ||
Series Proeon PM2B | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
