ProLight Opto4.1 V Amber LED SMD, Proeon PM2B PM2B-1LPE-A
- RS Stock No.:
- 894-7660
- Mfr. Part No.:
- PM2B-1LPE-A
- Brand:
- ProLight Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7660
- Mfr. Part No.:
- PM2B-1LPE-A
- Brand:
- ProLight Opto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.1 V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 76 lm | |
| Lens Shape | Dome | |
| Forward Current | 350mA | |
| Dimensions | 8 (Dia.) x 5.5 (H)mm | |
| Series | Proeon PM2B | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Luminous Flux 76 lm | ||
Lens Shape Dome | ||
Forward Current 350mA | ||
Dimensions 8 (Dia.) x 5.5 (H)mm | ||
Series Proeon PM2B | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- TW
