ProLight Opto3 V Amber LED SMD, Proeon PM2B PM2B-1LAE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
894-7635
Mfr. Part No.:
PM2B-1LAE
Brand:
ProLight Opto
Find similar products by selecting one or more attributes.
Select all

Brand

ProLight Opto

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

67 lm

Lens Shape

Round

Dominant Wavelength

597 nm

Lens Colour

Clear

Forward Current

350mA

Series

Proeon PM2B

Dimensions

8 (Dia.) x 5.5 (H)mm

COO (Country of Origin):
TW