ProLight Opto4.1 V Blue LED 3535 SMD, Phenix 3535 PK2N-1LBE
- RS Stock No.:
- 894-7601
- Mfr. Part No.:
- PK2N-1LBE
- Brand:
- ProLight Opto
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-7601
- Mfr. Part No.:
- PK2N-1LBE
- Brand:
- ProLight Opto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProLight Opto | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.1 V | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 25 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 475 nm | |
| Lens Colour | Clear | |
| Forward Current | 350mA | |
| Series | Phenix 3535 | |
| Dimensions | 3.45 x 3.37 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand ProLight Opto | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.1 V | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
Luminous Flux 25 lm | ||
Lens Shape Round | ||
Dominant Wavelength 475 nm | ||
Lens Colour Clear | ||
Forward Current 350mA | ||
Series Phenix 3535 | ||
Dimensions 3.45 x 3.37 x 1.9mm | ||
- COO (Country of Origin):
- TW
