VCC1.7 V Green & Red LED 3216 (1206) CMD1522SRUGCTR8
- RS Stock No.:
- 891-4698
- Mfr. Part No.:
- CMD1522SRUGCTR8
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 891-4698
- Mfr. Part No.:
- CMD1522SRUGCTR8
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green, Red | |
| Package Type | 3216 (1206) | |
| Forward Voltage | 1.7 V | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 565 nm, 600 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green, Red | ||
Package Type 3216 (1206) | ||
Forward Voltage 1.7 V | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 nm, 600 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
