VCC2.1 V Yellow LED 2520 (1008) CMD2821VYCTR8T1
- RS Stock No.:
- 891-4645
- Mfr. Part No.:
- CMD2821VYCTR8T1
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 891-4645
- Mfr. Part No.:
- CMD2821VYCTR8T1
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Yellow | |
| Package Type | 2520 (1008) | |
| Forward Voltage | 2.1 V | |
| Viewing Angle | 150 ° | |
| Dominant Wavelength | 585 nm | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Yellow | ||
Package Type 2520 (1008) | ||
Forward Voltage 2.1 V | ||
Viewing Angle 150 ° | ||
Dominant Wavelength 585 nm | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN
