Stock information currently inaccessible
- RS Stock No.:
- 890-9621
- Mfr. Part No.:
- VAOL-3LSBY2
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Blue | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 30 ° | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Blue | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Blue | ||
Forward Voltage 3.5 V | ||
Viewing Angle 30 ° | ||
Dominant Wavelength 470 nm | ||
Lens Colour Blue | ||
- COO (Country of Origin):
- TW
