VCC1.8 V Red LED 3mm VAOL-3LAE2

Stock information currently inaccessible
RS Stock No.:
890-9615
Mfr. Part No.:
VAOL-3LAE2
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

Red

Package Type

3mm (T-1)

Forward Voltage

1.8 V

Viewing Angle

30 °

Dominant Wavelength

640 nm

Lens Colour

Clear

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy