VCC2 V Green LED 10 mm VAOL-10GDE4
- RS Stock No.:
- 890-9589
- Mfr. Part No.:
- VAOL-10GDE4
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 890-9589
- Mfr. Part No.:
- VAOL-10GDE4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | Green | |
| Package Type | 10 mm | |
| Forward Voltage | 2 V | |
| Viewing Angle | 30 ° | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours Green | ||
Package Type 10 mm | ||
Forward Voltage 2 V | ||
Viewing Angle 30 ° | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
