VCC3.5 V White LED 10 mm VAOL-10GWY4

Stock information currently inaccessible
RS Stock No.:
890-9586
Mfr. Part No.:
VAOL-10GWY4
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

White

Package Type

10 mm

Forward Voltage

3.5 V

Viewing Angle

30 °

Lens Colour

Clear

COO (Country of Origin):
TW