Dialight3.5 V Blue LED SMD, 593-262626-013F
- RS Stock No.:
- 890-7750
- Mfr. Part No.:
- 593-262626-013F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7750
- Mfr. Part No.:
- 593-262626-013F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 7 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Dimensions | 4.32 x 22.61 x 16.08mm | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 7 mcd | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
Dimensions 4.32 x 22.61 x 16.08mm | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- MY
