Dialight Yellow LED SMD, 592-2424-002F
- RS Stock No.:
- 890-7697
- Mfr. Part No.:
- 592-2424-002F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7697
- Mfr. Part No.:
- 592-2424-002F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Luminous Intensity | 5 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 4.32 x 16.76 x 10.92mm | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Luminous Intensity 5 mcd | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Dimensions 4.32 x 16.76 x 10.92mm | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- MX
