Dialight Green & Red PCB LED Indicator Through Hole, 550 550-3005F
- RS Stock No.:
- 890-6990
- Mfr. Part No.:
- 550-3005F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-6990
- Mfr. Part No.:
- 550-3005F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Red | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 / 660 nm | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Series | 550 | |
| Dimensions | 6.1 x 10.84 x 6.1mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Red | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 / 660 nm | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Series 550 | ||
Dimensions 6.1 x 10.84 x 6.1mm | ||
- COO (Country of Origin):
- MX
