VCC3.5 V White LED PLCC 2 SMD, VAOL-S2WR4
- RS Stock No.:
- 890-5773
- Mfr. Part No.:
- VAOL-S2WR4
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5773
- Mfr. Part No.:
- VAOL-S2WR4
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 1800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Forward Current | 25mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 1800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Forward Current 25mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
