VCC1.9 V Yellow LED 1608 (0603) SMD, VAOL-S6YP4

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-5710
Mfr. Part No.:
VAOL-S6YP4
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

Yellow

Package Type

1608 (0603)

Mounting Type

Surface Mount

Forward Voltage

1.9 V

Luminous Intensity

50 mcd

Viewing Angle

120 °

Dominant Wavelength

591 nm

Forward Current

25mA

Lens Colour

Clear

COO (Country of Origin):
TW