VCC2.2 V Red LED 5mm VAOL-5LAE2

Stock information currently inaccessible
RS Stock No.:
890-5666
Mfr. Part No.:
VAOL-5LAE2
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

LED Colours

Red

Package Type

5mm (T-1 3/4)

Forward Voltage

2.2 V

Viewing Angle

60 °

Dominant Wavelength

640 nm

Dimensions

5.9 (Dia.) x 8.6mm

COO (Country of Origin):
TW