Dialight2 V, 3.2 V Green & Yellow LED 1616 (0606) SMD, 598-8740-307F

Stock information currently inaccessible
RS Stock No.:
890-2333
Mfr. Part No.:
598-8740-307F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green, Yellow

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V, 3.2 V

Luminous Intensity

140 mcd, 150 mcd, 300 mcd

Number of Pins

4

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

475 / 525 / 590 nm

Dimensions

1.6 x 1.6 x 0.7mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
CN