Dialight3.2 V Blue LED 3216 (1206) SMD, 598-8291-107F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
890-2248
Mfr. Part No.:
598-8291-107F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Blue

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

160 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

473 nm

Dimensions

3.2 x 1.6 x 0.68mm

Forward Current

25mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
CN