Dialight3.2 V Green LED 3216 (1206) SMD, 598-8281-107F
- RS Stock No.:
- 890-2241
- Mfr. Part No.:
- 598-8281-107F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-2241
- Mfr. Part No.:
- 598-8281-107F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 523 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Dimensions | 3.2 x 1.6 x 0.68mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 523 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
Dimensions 3.2 x 1.6 x 0.68mm | ||
- COO (Country of Origin):
- CN
