Dialight3.2 V Blue LED 1608 (0603) SMD, 598-8091-107F

Stock information currently inaccessible
RS Stock No.:
890-2171
Mfr. Part No.:
598-8091-107F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Blue

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

90 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

473 nm

Lens Finish

Clear

Forward Current

20mA

Lens Colour

Clear

Dimensions

1.6 x 0.8 x 0.7mm

COO (Country of Origin):
CN