Dialight2 V, 2.1 V Green & Yellow LED PLCC 4 SMD, 597-7721-207F
- RS Stock No.:
- 890-2121
- Mfr. Part No.:
- 597-7721-207F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-2121
- Mfr. Part No.:
- 597-7721-207F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2 V, 2.1 V | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 570 / 590 nm | |
| Dimensions | 3.4 x 2.99 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2 V, 2.1 V | ||
Luminous Intensity 40 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 570 / 590 nm | ||
Dimensions 3.4 x 2.99 x 2.1mm | ||
- COO (Country of Origin):
- CN
