Dialight2.4 V Green & Yellow LED 3216 (1206) SMD, 597-6501-607F

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-2103
Mfr. Part No.:
597-6501-607F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green, Yellow

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

572 nm

Forward Current

30mA

Dimensions

3.2 x 1.6 x 1.1mm

COO (Country of Origin):
CN