Dialight2.1 V Green LED 3216 (1206) SMD, 597-3311-407F

Stock information currently inaccessible
RS Stock No.:
890-2080
Mfr. Part No.:
597-3311-407F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green

Package Type

3216 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

70 °

Lens Shape

Round

Dominant Wavelength

567 nm

Lens Finish

Clear

Forward Current

30mA

Dimensions

3 x 1.51 x 1.5mm

Lens Colour

Clear

COO (Country of Origin):
CN