Dialight1.75 V Red LED PLCC 2 SMD, 597-3121-207F
- RS Stock No.:
- 890-2074
- Mfr. Part No.:
- 597-3121-207F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-2074
- Mfr. Part No.:
- 597-3121-207F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.75 V | |
| Luminous Intensity | 36 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 645 nm | |
| Forward Current | 30mA | |
| Dimensions | 3.5 x 2.7 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.75 V | ||
Luminous Intensity 36 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 645 nm | ||
Forward Current 30mA | ||
Dimensions 3.5 x 2.7 x 1.9mm | ||
- COO (Country of Origin):
- CN
