Dialight2.8 V Yellow LED 3020 (1208) SMD, 597-2401-407F
- RS Stock No.:
- 890-2061
- Mfr. Part No.:
- 597-2401-407F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-2061
- Mfr. Part No.:
- 597-2401-407F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow | |
| Package Type | 3020 (1208) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Forward Current | 25mA | |
| Dimensions | 3 x 2 x 1mm | |
| Lens Colour | White | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Package Type 3020 (1208) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Forward Current 25mA | ||
Dimensions 3 x 2 x 1mm | ||
Lens Colour White | ||
- COO (Country of Origin):
- JP
