Dialight2 V Red & Yellow LED SMD, 593-323232-002F

Stock information currently inaccessible
RS Stock No.:
890-2018
Mfr. Part No.:
593-323232-002F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Red, Yellow

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2 V

Luminous Intensity

45 mcd, 70 mcd

Number of Pins

4

Lens Shape

Dome

Dominant Wavelength

587 / 633 nm

Dimensions

4.32 x 22.61 x 16.08mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy