Lumex2.8 V Yellow LED Subminiature SMD, SSL-LXA228YC-TR31

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7296
Mfr. Part No.:
SSL-LXA228YC-TR31
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

Subminiature

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

25 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

160mA

Dimensions

2.5 x 2 x 2.8mm

COO (Country of Origin):
TW