Lumex2.5 V Yellow LED SMD, QuasarBrite SSL-LXA228YC-TR11
- RS Stock No.:
- 888-7293
- Mfr. Part No.:
- SSL-LXA228YC-TR11
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7293
- Mfr. Part No.:
- SSL-LXA228YC-TR11
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 585 nm | |
| Series | QuasarBrite | |
| Lens Colour | Clear | |
| Forward Current | 160mA | |
| Dimensions | 2.5 x 2 x 2.8mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Shape Round | ||
Dominant Wavelength 585 nm | ||
Series QuasarBrite | ||
Lens Colour Clear | ||
Forward Current 160mA | ||
Dimensions 2.5 x 2 x 2.8mm | ||
