Lumex2.5 V Yellow LED 5mm Through Hole, SSL-LX5093YT

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-7256
Mfr. Part No.:
SSL-LX5093YT
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Lens Finish

Tinted

Lens Colour

Yellow

Dimensions

9.6 (H) x 5.9 (Dia.)mm

Forward Current

150mA

COO (Country of Origin):
TW