Lumex2.1 V Yellow LED 5mm Through Hole, SSL-LX5093SYC
- RS Stock No.:
- 888-7189
- Mfr. Part No.:
- SSL-LX5093SYC
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-7189
- Mfr. Part No.:
- SSL-LX5093SYC
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 1000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Forward Current | 150mA | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 1000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Forward Current 150mA | ||
- COO (Country of Origin):
- TW
