Lumex2.6 V Green LED 5mm Through Hole, SSL-LX5093SUGD
- RS Stock No.:
- 888-7186
- Mfr. Part No.:
- SSL-LX5093SUGD
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-7186
- Mfr. Part No.:
- SSL-LX5093SUGD
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 170 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 574 nm | |
| Forward Current | 200mA | |
| Dimensions | 9.6 (H) x 5.9 (Dia.)mm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 170 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 574 nm | ||
Forward Current 200mA | ||
Dimensions 9.6 (H) x 5.9 (Dia.)mm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
- COO (Country of Origin):
- TW
