Lumex2.5 V Red LED 5mm Through Hole, SSL-LX5093IC

Stock information currently inaccessible
RS Stock No.:
888-7123
Mfr. Part No.:
SSL-LX5093IC
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

635 nm

Dimensions

9.6 (H) x 5.9 (Dia.)mm

Forward Current

150mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
CN