Lumex2.2 V Red LED Rectangular Through Hole, SSL-LX4673SRD-LA20
- RS Stock No.:
- 888-7108
- Mfr. Part No.:
- SSL-LX4673SRD-LA20
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-7108
- Mfr. Part No.:
- SSL-LX4673SRD-LA20
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Red | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 660 nm | |
| Forward Current | 150mA | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Dimensions | 6.15 x 3.65 x 6.8mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Red | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 660 nm | ||
Forward Current 150mA | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Dimensions 6.15 x 3.65 x 6.8mm | ||
- COO (Country of Origin):
- TW
