Lumex2.5 V Yellow LED Rectangular Through Hole, SSL-LX4673YD-LA20
- RS Stock No.:
- 888-7101
- Mfr. Part No.:
- SSL-LX4673YD-LA20
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-7101
- Mfr. Part No.:
- SSL-LX4673YD-LA20
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Forward Current | 150mA | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Dimensions | 6.15 x 3.65 x 6.8mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Forward Current 150mA | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Dimensions 6.15 x 3.65 x 6.8mm | ||
- COO (Country of Origin):
- TW
