Lumex2.5 V Yellow LED 3mm Through Hole, SSL-LX3044YC

Stock information currently inaccessible
RS Stock No.:
888-7032
Mfr. Part No.:
SSL-LX3044YC
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

90 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Lens Colour

Clear

Lens Finish

Clear

Forward Current

150mA

Dimensions

5.6 (H) x 3.2 (Dia.)mm

COO (Country of Origin):
TW