Lumex2.5 V Red LED Rectangular Through Hole, QuasarBrite SSL-LX2573ID

Stock information currently inaccessible
RS Stock No.:
888-6758
Mfr. Part No.:
SSL-LX2573ID
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

Rectangular

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

110 °

Lens Shape

Rectangle

Dominant Wavelength

635 nm

Lens Finish

Diffused

Lens Colour

Red

Series

QuasarBrite

Forward Current

150mA

Dimensions

5 x 2 x 8mm

COO (Country of Origin):
TW