Lumex7.5 V Orange LED Chip LED Through Hole, QuasarBrite SSL-LX20R6SOD

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6736
Mfr. Part No.:
SSL-LX20R6SOD
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Orange

Package Type

Chip LED

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

7.5 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

610 nm

Series

QuasarBrite

Lens Finish

Diffused

Dimensions

13.5 (H) x 23 (Dia.)mm

Forward Current

150mA

Lens Colour

Orange

COO (Country of Origin):
TW