Lumex2.5 V Red LED 5mm Through Hole, SSI-LXH387ID

Subtotal (1 pack of 50 units)*

£35.65

(exc. VAT)

£42.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.713£35.65

*price indicative

RS Stock No.:
888-6530
Mfr. Part No.:
SSI-LXH387ID
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

635 nm

Lens Finish

Diffused

Forward Current

150mA

Dimensions

8.33 (H) x 9 (Dia.)mm

Lens Colour

Red

COO (Country of Origin):
TW