Lumex2.5 V Yellow LED 10 mm Through Hole, SSI-LXH1090YD

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6509
Mfr. Part No.:
SSI-LXH1090YD
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

10 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

30 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

585 nm

Lens Finish

Diffused

Dimensions

21 (H) x 16 (Dia.)mm

Forward Current

150mA

Lens Colour

Yellow

COO (Country of Origin):
TW