Lumex Green PCB LED Indicator SMD, SSF-LXH305GD-TR
- RS Stock No.:
- 888-6458
- Mfr. Part No.:
- SSF-LXH305GD-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6458
- Mfr. Part No.:
- SSF-LXH305GD-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 nm | |
| Forward Current | 150mA | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Dimensions | 4 x 9.3 x 5.5mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 nm | ||
Forward Current 150mA | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Dimensions 4 x 9.3 x 5.5mm | ||
- COO (Country of Origin):
- TW
