Lumex14 V Green LED 5mm Through Hole, SSF-LXH100GD-12V-01

Stock information currently inaccessible
RS Stock No.:
888-6354
Mfr. Part No.:
SSF-LXH100GD-12V-01
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

635 nm

Lens Finish

Diffused

Lens Colour

Green

Dimensions

6 x 13.9 x 6mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy