Lumex2.6 V, 4 V RGB LED SMD, QuasarBrite SML-LXR851SIUPGUBC

Stock information currently inaccessible
RS Stock No.:
888-6307
Mfr. Part No.:
SML-LXR851SIUPGUBC
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

RGB

Mounting Type

Surface Mount

Forward Voltage

2.6 V, 4 V

Luminous Intensity

70 mcd, 90 mcd, 180 mcd

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

470 nm, 525 nm, 636 nm

Series

QuasarBrite

Dimensions

3 x 2 x 1mm

Forward Current

60 mA, 100 mA

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
US