Lumex4.5 V Blue LED SMD, TitanBrite SML-LXL99USBC-TR/5

Stock information currently inaccessible
RS Stock No.:
888-6284
Mfr. Part No.:
SML-LXL99USBC-TR/5
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.5 V

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

55 lm

Lens Shape

Round

Dominant Wavelength

465 nm

Forward Current

1200mA

Series

TitanBrite

Lens Colour

Clear

Dimensions

9 x 9 x 6.4mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy