Lumex4.5 V White LED SMD, TitanBrite SML-LXL99MWC-TR/5
- RS Stock No.:
- 888-6278
- Mfr. Part No.:
- SML-LXL99MWC-TR/5
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6278
- Mfr. Part No.:
- SML-LXL99MWC-TR/5
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 220 lm | |
| Lens Shape | Round | |
| Series | TitanBrite | |
| Dimensions | 9 x 9 x 6.4mm | |
| Forward Current | 1200mA | |
| Lens Colour | Clear | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.5 V | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 220 lm | ||
Lens Shape Round | ||
Series TitanBrite | ||
Dimensions 9 x 9 x 6.4mm | ||
Forward Current 1200mA | ||
Lens Colour Clear | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- US
