Lumex3.3 V Red LED SMD, TitanBrite SML-LXL8047SICTR/2
- RS Stock No.:
- 888-6262
- Mfr. Part No.:
- SML-LXL8047SICTR/2
- Brand:
- Lumex
Stock information currently inaccessible
- RS Stock No.:
- 888-6262
- Mfr. Part No.:
- SML-LXL8047SICTR/2
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Luminous Flux | 60 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 635 nm | |
| Forward Current | 700mA | |
| Dimensions | 8 (Dia.) x 4.5 (H)mm | |
| Series | TitanBrite | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Luminous Flux 60 lm | ||
Lens Shape Round | ||
Dominant Wavelength 635 nm | ||
Forward Current 700mA | ||
Dimensions 8 (Dia.) x 4.5 (H)mm | ||
Series TitanBrite | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- US
