Lumex2.5 V Yellow LED 3224 (1209) SMD, SML-LXL1209SYC-TR

Stock information currently inaccessible
RS Stock No.:
888-6247
Mfr. Part No.:
SML-LXL1209SYC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

3224 (1209)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

400 mcd

Viewing Angle

50 °

Lens Shape

Dome

Dominant Wavelength

590 nm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

160mA

Dimensions

3.2 x 2.4 x 2.6mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy