Lumex11.5 V White LED SMD, TitanBrite SML-LX4747MWC-TR10
- RS Stock No.:
- 888-6234
- Mfr. Part No.:
- SML-LX4747MWC-TR10
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6234
- Mfr. Part No.:
- SML-LX4747MWC-TR10
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 11.5 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 530 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3220K | |
| Series | TitanBrite | |
| Lens Colour | Clear | |
| Forward Current | 1200mA | |
| Dimensions | 12 x 12 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 11.5 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 530 lm | ||
Lens Shape Round | ||
Colour Temperature 3220K | ||
Series TitanBrite | ||
Lens Colour Clear | ||
Forward Current 1200mA | ||
Dimensions 12 x 12 x 1.2mm | ||
- COO (Country of Origin):
- US
