Lumex8 V White LED 1010 (0404) SMD, SML-LX3939UWC-TR
- RS Stock No.:
- 888-6225
- Mfr. Part No.:
- SML-LX3939UWC-TR
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6225
- Mfr. Part No.:
- SML-LX3939UWC-TR
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | White | |
| Package Type | 1010 (0404) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 8 V | |
| Lens Shape | Dome | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours White | ||
Package Type 1010 (0404) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 8 V | ||
Lens Shape Dome | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- TW
