Lumex2.5 V Yellow LED 2832 SMD, SML-LX2832SYC-TR

Stock information currently inaccessible
RS Stock No.:
888-6212
Mfr. Part No.:
SML-LX2832SYC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Package Type

2832

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

140 mcd

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Finish

Clear

Lens Colour

Clear

Forward Current

160mA

Dimensions

3.5 x 2.8 x 1.9mm

COO (Country of Origin):
TW