Lumex2.9 V Yellow LED SMD, TitanBrite SML-LX2723SYC-TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-6186
Mfr. Part No.:
SML-LX2723SYC-TR
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

39 lm

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

7 x 6 x 1.6mm

Forward Current

500mA

Series

TitanBrite

COO (Country of Origin):
US